337-076-520-812

Heilind Number:EDA337-076-520-812
Manufacturer:EDAC
Manufacturer Number:337-076-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-520-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it offers reliable power transmission with an amperage rating of 3 A. Designed for efficiency, this connector boasts two rows of 76 positions, each crafted from robust Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your circuit board. Perfect for straight-mount orientation, it operates seamlessly in a wide temperature range from -40 to 105°C. Elevate your electronic assemblies with this essential component.