337-076-521-202

Heilind Number:EDA337-076-521-202
Manufacturer:EDAC
Manufacturer Number:337-076-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-521-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant green hue. Engineered for optimal power transmission, this connector boasts a 3 A amperage capacity and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of copper alloy contacts with a .156-inch pitch and .2-inch row spacing, it offers seamless integration for your electronic projects. With 76 positions available, it ensures ample connectivity options, while its straight mount orientation facilitates easy installation. Designed to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with this essential component.