ACT20JH35JA-6149 V001

Heilind Number:EDA337-076-521-203
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JH35JA-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JH35JA-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-521-203

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features dual rows with a total of 76 positions, ensuring robust and reliable connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green color, guarantees safety and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. Crafted with copper alloy contacts, it provides excellent conductivity. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Perfect for demanding applications, this connector is a vital component for your PCB setup.