337-076-521-204

Heilind Number:EDA337-076-521-204
Manufacturer:EDAC
Manufacturer Number:337-076-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-521-204

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a maximum amperage of 3A and copper alloy contact material, it provides efficient power transmission. The dual-row design with 76 positions allows for versatile connections, while the .156-inch pitch and .2-inch row spacing ensure secure attachment to your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial environments. Trust in our high-quality connector to streamline your board-to-board connections with ease.