ACT20JH35JB-6149 V001

Heilind Number:EDA337-076-521-207
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JH35JB-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JH35JB-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant Green color, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With two rows and a total of 76 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts guarantee superior conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and challenging environments. Trust in its 3A amperage rating and straight mount orientation for secure and efficient connections. Explore a new level of performance with this essential component in the realm of PCB connectors.