337-076-521-208

Heilind Number:EDA337-076-521-208
Manufacturer:EDAC
Manufacturer Number:337-076-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-521-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 76 positions spread across 2 rows, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in harsh industrial environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Crafted with copper alloy contacts, it ensures optimal conductivity, while the green color adds a touch of visual distinction. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Choose this Straight-mount Card Edge Connector for superior performance and durability.