337-076-521-258

Heilind Number:EDA337-076-521-258
Manufacturer:EDAC
Manufacturer Number:337-076-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-521-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of 76 copper alloy contacts, each with a pitch of .156 inches, it guarantees seamless data transfer and power delivery. The straight mount orientation and .2-inch row spacing provide easy installation and optimal space utilization. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Elevate your electronics with this essential component.