337-076-521-802

Heilind Number:EDA337-076-521-802
Manufacturer:EDAC
Manufacturer Number:337-076-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-521-802

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed with precision and reliability in mind, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance even in challenging environments. Its two rows of Copper Alloy contacts provide a secure and efficient connection, with a pitch of .156 inches and row spacing of .2 inches accommodating precise PCB layouts. With 76 positions available, this connector offers ample room for your circuitry needs. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees versatility. Trust in the quality of this essential component for seamless board-to-board connections in your electronic projects.