ACT20JH35JN V001

Heilind Number:EDA337-076-521-804
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JH35JN V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JH35JN V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-521-804

Detailed Description

Elevate your PCB connectivity with our premium Card Edge Connector in a sleek green color. Designed for high performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation even in demanding environments. With two rows of 76 copper alloy contacts, each with a 3A amperage rating, it offers robust power delivery for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for a wide range of applications in the industrial, automotive, and consumer electronics sectors. Trust in its quality and performance to meet your connectivity needs with ease.