337-076-521-868

Heilind Number:EDA337-076-521-868
Manufacturer:EDAC
Manufacturer Number:337-076-521-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-521-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-521-868

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a dual-row layout with 76 positions, ensuring seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts, it guarantees reliable conductivity even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Perfect for board-to-board connections, its straight mount orientation facilitates easy integration. Operable within a wide temperature range of -40 to 105°C, it's suitable for various industrial applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.