337-076-521-878

Heilind Number:EDA337-076-521-878
Manufacturer:EDAC
Manufacturer Number:337-076-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-521-878

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester and features two rows for efficient data transmission. With a contact material of Copper Alloy, it ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Supporting up to 76 positions, this connector is perfect for high-density applications. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it guarantees functionality in various environments. Upgrade your setup with this essential component for seamless board-to-board connections.