337-076-523-203

Heilind Number:EDA337-076-523-203
Manufacturer:EDAC
Manufacturer Number:337-076-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-523-203

Detailed Description

Enhance your PCB connection setup with our high-quality Card Edge Connector. Featuring a vibrant Green color, this connector is designed for optimal performance, with a current rating of 3 A and durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of contacts made of Copper Alloy, it offers reliable connectivity for your devices. The .156-inch pitch and .2-inch row spacing allow for easy integration into your system, while the 76 positions cater to a wide range of connection needs. Its straight mount orientation ensures a secure fit, even in challenging environments. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.