337-076-523-204

Heilind Number:EDA337-076-523-204
Manufacturer:EDAC
Manufacturer Number:337-076-523-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-523-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, it not only adds visual appeal but also offers superior functionality with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing ensures durability and safety. With two rows of copper alloy contacts, it provides reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Boasting 76 positions, this connector offers ample connectivity options. Whether for industrial, automotive, or consumer electronics, its straight mount orientation makes it versatile for various applications. Operating within a wide temperature range of -40 to 105 °C, it guarantees optimal performance even in harsh environments. Elevate your PCB design with this essential component, a must-have in the world of electronic connectivity.