337-076-523-207

Heilind Number:EDA337-076-523-207
Manufacturer:EDAC
Manufacturer Number:337-076-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-523-207

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for precision and durability, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Boasting 76 positions, it provides ample room for complex circuitry, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and efficiency to optimize your board-to-board connections effectively.