337-076-523-208

Heilind Number:EDA337-076-523-208
Manufacturer:EDAC
Manufacturer Number:337-076-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-523-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for efficiency, it boasts a 2-row configuration with 76 positions, ensuring seamless integration. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in various operational environments. With a contact material of Copper Alloy, it ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is an essential component for your electronic projects. Explore our full range of PCB connectors for more options tailored to your needs.