ACT20JH35PN-6149 V001

Heilind Number:EDA337-076-523-212
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JH35PN-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JH35PN-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-523-212

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a current rating of 3 A, it offers reliable power transmission. The dual-row design with 76 positions ensures ample connectivity, while the copper alloy contacts guarantee efficient signal transfer. A pitch of .156 inches and row spacing of .2 inches allow for precise alignment on your PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Perfect for use in a wide range of electronic applications, it is a must-have component for any PCB setup.