337-076-523-268

Heilind Number:EDA337-076-523-268
Manufacturer:EDAC
Manufacturer Number:337-076-523-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-523-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-523-268

Detailed Description

Introducing our Card Edge Connector, an essential component for seamless PCB connectivity. Designed for high-performance applications, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows and 76 positions, it offers ample connectivity options for your circuit board. The contact material, Copper Alloy, ensures reliable and efficient signal transmission. A pitch of .156 inches and row spacing of .2 inches provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're a hobbyist or a professional, this connector is a must-have for your electronic projects. Trust in its straight mount orientation for easy installation and secure connections. Explore our range of connectors to find the perfect solution for your needs.