337-076-523-802

Heilind Number:EDA337-076-523-802
Manufacturer:EDAC
Manufacturer Number:337-076-523-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-523-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts high durability and reliability, perfect for demanding industrial applications. With an amperage rating of 3A and UL 94V-0 Thermoplastic Polyester housing material, it ensures safe and efficient power transmission. The two rows of copper alloy contacts, spaced at a pitch of .156 inches with .2-inch row spacing, provide ample connectivity options with 76 positions. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust in our high-quality connector for seamless board-to-board connections in your electronic designs.