337-076-523-808

Heilind Number:EDA337-076-523-808
Manufacturer:EDAC
Manufacturer Number:337-076-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-523-808

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, it boasts a vibrant green hue and is crafted from durable UL 94V-0 Thermoplastic Polyester. With two rows of contacts made from high-quality Copper Alloy, this connector ensures reliable power transmission at a maximum amperage of 3 A. Its .156-inch pitch and .2-inch row spacing offer seamless integration onto PCBs, accommodating a total of 76 positions for versatile connectivity options. Featuring a straight mount orientation, it effortlessly links boards together, even in challenging environments with an operating temperature range of -40 to 105 °C. Upgrade your device's connectivity with this essential component, perfect for a wide range of applications in the electronic industry.