337-076-523-812

Heilind Number:EDA337-076-523-812
Manufacturer:EDAC
Manufacturer Number:337-076-523-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-523-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. Its vibrant green color not only adds a touch of style but also indicates its amperage capacity of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. Featuring two rows and 76 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. With a straight mount orientation and an impressive operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your PCB design with this essential component.