337-076-523-858

Heilind Number:EDA337-076-523-858
Manufacturer:EDAC
Manufacturer Number:337-076-523-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-523-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-523-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage rating and features durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, offering a total of 76 positions at a .156-inch pitch, it ensures secure and efficient data transmission. The straight mount orientation and .2-inch row spacing make for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliability in various environments. Upgrade your system with this essential component.