337-076-523-868

Heilind Number:EDA337-076-523-868
Manufacturer:EDAC
Manufacturer Number:337-076-523-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-523-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-523-868

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in a striking green color. Designed for optimal performance, it features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows and 76 positions, this connector offers ample connectivity for your projects. The contact material, made of Copper Alloy, guarantees reliable conductivity. Its .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Choose this connector for a secure and efficient board-to-board connection solution.