337-076-523-878

Heilind Number:EDA337-076-523-878
Manufacturer:EDAC
Manufacturer Number:337-076-523-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-523-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-523-878

Detailed Description

Enhance your circuit connections with this high-quality Card Edge Connector, designed for seamless integration in your PCB setups. Featuring a vibrant green color, this connector not only adds a pop of personality to your assembly but also ensures easy identification. Built for efficiency, it boasts a 3A amperage and durable housing crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing reliable performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it facilitates secure and stable connections between boards. Offering 76 positions in total, it provides ample room for versatile configurations, while its straight mount orientation and row spacing of .2 inches further enhance compatibility. Engineered for durability, it can withstand temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.