337-076-524-201

Heilind Number:EDA337-076-524-201
Manufacturer:EDAC
Manufacturer Number:337-076-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-524-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for added safety. With a 3A amperage rating, it ensures reliable power transmission. This connector boasts two rows of copper alloy contacts, offering a total of 76 positions with a .156-inch pitch. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component, a must-have in any professional PCB assembly.