337-076-524-202

Heilind Number:EDA337-076-524-202
Manufacturer:EDAC
Manufacturer Number:337-076-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-524-202

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row layout and 76 positions, it offers ample space for seamless connectivity. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient PCB integration. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures versatility in various environments. Elevate your projects with this essential component.