337-076-524-208

Heilind Number:EDA337-076-524-208
Manufacturer:EDAC
Manufacturer Number:337-076-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-524-208

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green hue, this connector is not only visually striking but also highly functional, with a maximum amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it offers robust durability for long-lasting performance. The double-row design with 76 positions ensures ample connection possibilities, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient board-to-board connections. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments.Upgrade your connectivity solutions with this essential component, ideal for a variety of applications in the electronics industry.