337-076-524-258

Heilind Number:EDA337-076-524-258
Manufacturer:EDAC
Manufacturer Number:337-076-524-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-524-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-524-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Featuring a vibrant green body made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a double-row design and a total of 76 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in a temperature range from -40 to 105 °C, it is suitable for a wide range of environments. The .156-inch pitch and .2-inch row spacing provide precise alignment on the board. Designed for straight mounting orientation, it facilitates easy installation. Upgrade your connectivity solutions with this essential connector, perfect for various applications in the electronics industry.