337-076-524-807

Heilind Number:EDA337-076-524-807
Manufacturer:EDAC
Manufacturer Number:337-076-524-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-524-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color for easy identification. With a robust amperage rating of 3A, this connector is designed for reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and fire safety compliance. Boasting two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration with your circuit board. With 76 positions available, you have ample room for multiple connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees performance in various environments. Upgrade your PCB assembly with this essential component, ideal for applications in electronics, telecommunications, and beyond.