337-076-524-808

Heilind Number:EDA337-076-524-808
Manufacturer:EDAC
Manufacturer Number:337-076-524-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-524-808

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green hue and a sleek housing made of UL 94V-0 Thermoplastic Polyester. With a double-row layout and 76 positions, it offers ample connectivity for your projects. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it guarantees seamless integration onto your board. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance in various environments. Upgrade your setup with this essential connector, perfect for professionals and DIY enthusiasts alike.