337-076-524-858

Heilind Number:EDA337-076-524-858
Manufacturer:EDAC
Manufacturer Number:337-076-524-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-524-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-524-858

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also boasts high performance with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability for your applications. With two rows and a total of 76 positions, it provides ample connectivity options. The contact material, made from Copper Alloy, ensures efficient signal transmission. Designed for seamless integration, its straight mount orientation and .156-inch pitch make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Trust in this connector for optimal performance in your PCB designs.