337-076-524-878

Heilind Number:EDA337-076-524-878
Manufacturer:EDAC
Manufacturer Number:337-076-524-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-524-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-524-878

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for efficiency and durability, it features a vibrant Green color and a robust housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, this connector is perfect for a wide range of applications. Its two rows of Copper Alloy contacts offer reliable conductivity, while the .156-inch pitch and .2-inch row spacing ensure secure PCB mounting. With 76 positions, you have ample connectivity options. The straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105°C, this connector is built to perform in even the most demanding environments. Upgrade your PCB connections with this essential component.