337-076-540-202

Heilind Number:EDA337-076-540-202
Manufacturer:EDAC
Manufacturer Number:337-076-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-540-202

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a rugged construction and a contact material of Copper Alloy, this connector is built to last, providing a reliable connection for your PCBs. Its 2-row design and 76 positions offer ample room for your connections, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Whether you're a professional in the industry or a DIY enthusiast, this Card Edge Connector is a must-have for your electronic projects.