337-076-540-203

Heilind Number:EDA337-076-540-203
Manufacturer:EDAC
Manufacturer Number:337-076-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-540-203

Detailed Description

Enhance your circuit connections with our two-row Card Edge Connector in a vibrant green hue. Designed for seamless integration in your PCB setups, this connector boasts a high amperage rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With 76 positions, each featuring Copper Alloy contacts, this connector offers ample connectivity for your electronic components. Its .156-inch pitch and .2-inch row spacing facilitate easy assembly, while the straight mount orientation allows for versatile installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Upgrade your connection solutions with this essential component.