337-076-540-204

Heilind Number:EDA337-076-540-204
Manufacturer:EDAC
Manufacturer Number:337-076-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-540-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and features two rows for optimal signal transmission. Crafted from premium Copper Alloy, its 76 positions ensure reliable power delivery, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage and an operating temperature range of -40 to 105°C, it guarantees efficient performance in any environment. Perfect for board-to-board connections, it's a must-have for your electronic projects.