337-076-540-208

Heilind Number:EDA337-076-540-208
Manufacturer:EDAC
Manufacturer Number:337-076-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-540-208

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety in any application. With two rows of Copper Alloy contacts, each positioned at .156 inches with a row spacing of .2 inches, it offers seamless connectivity for your PCB needs. Boasting 76 positions in total, it provides ample room for multiple connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your connectivity solutions with this essential component. Welcome to the future of electronic connections.