ACT20JH53HN-6149 V001

Heilind Number:EDA337-076-540-212
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JH53HN-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JH53HN-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-540-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features two rows with a total of 76 positions, ensuring seamless board-to-board connections. The durable housing, made from UL 94V-0 Thermoplastic Polyester in a sleek green finish, guarantees longevity and reliability. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Crafted with copper alloy contacts, it offers excellent conductivity for efficient power transmission. Suitable for a wide range of applications, this connector is ideal for use in various electronic systems. With a straight mount orientation and an operating temperature range of -40 to 105°C, it ensures secure placement and consistent performance even in harsh environments. Elevate your connectivity solutions with this essential component.