337-076-540-268

Heilind Number:EDA337-076-540-268
Manufacturer:EDAC
Manufacturer Number:337-076-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-540-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-540-268

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a maximum amperage of 3 A, this connector is perfect for powering your electronic devices. Its dual-row construction, along with 76 positions, ensures ample connectivity options for your PCBs. The copper alloy contacts offer reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for secure placement on your boards. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Choose this connector for efficient and dependable board-to-board connections in your electronic projects.