337-076-540-804

Heilind Number:EDA337-076-540-804
Manufacturer:EDAC
Manufacturer Number:337-076-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-540-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester and high-conductivity Copper Alloy contacts. With two rows of 76 positions, this connector offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Engineered to withstand harsh environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic assemblies with this essential component.