337-076-540-807

Heilind Number:EDA337-076-540-807
Manufacturer:EDAC
Manufacturer Number:337-076-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-540-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and reliable performance. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a dual-row configuration and 76 positions, it offers ample connectivity options for your board-to-board connections. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation a breeze. Upgrade your PCB setup with this high-quality connector, perfect for demanding industrial and commercial projects.