337-076-540-808

Heilind Number:EDA337-076-540-808
Manufacturer:EDAC
Manufacturer Number:337-076-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-540-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green color and is suitable for a wide range of applications. With a current rating of 3A and housing material made of UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation. The two rows of copper alloy contacts offer efficient signal transmission, with a pitch of .156 inches and row spacing of .2 inches providing optimal connectivity. With 76 positions available, this connector allows for versatile and customizable installations. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Trust in this high-quality connector for seamless board-to-board connections in your PCB designs.