ACT20JH53JD-6149 V001

Heilind Number:EDA337-076-540-812
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JH53JD-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JH53JD-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-540-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in your electronic systems. Boasting a vibrant Green color, this connector not only adds a pop of color but also ensures easy identification. With an amperage of 3A, it provides reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows and 76 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise connections on your PCB. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures performance in various environments. Perfect for a wide range of electronic projects, this Card Edge Connector is a must-have component for any engineer.