337-076-540-858

Heilind Number:EDA337-076-540-858
Manufacturer:EDAC
Manufacturer Number:337-076-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-540-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color to your assembly while ensuring reliable power transmission at an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 76 positions, this connector offers ample connectivity options for your electronic components. The Copper Alloy contacts, combined with a pitch of .156in and row spacing of .2in, facilitate seamless signal transfer. Designed for straight mount orientation, it easily integrates into your setup. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.