337-076-540-868

Heilind Number:EDA337-076-540-868
Manufacturer:EDAC
Manufacturer Number:337-076-540-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-540-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-540-868

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in vibrant green. Designed for efficiency, this connector features two rows of 76 copper alloy contacts, ensuring reliable power transmission at a rated amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety, withstanding extreme temperatures from -40 to 105°C. The .156-inch pitch and .2-inch row spacing provide seamless integration, while the straight mount orientation offers easy installation. Ideal for a wide range of applications, this connector is a must-have for any project requiring secure board-to-board connections. Elevate your assembly process with our top-tier connector, a testament to quality and performance in the realm of PCB connectivity.