ACT20JH53JN-6149 V001

Heilind Number:EDA337-076-541-201
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JH53JN-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JH53JN-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-541-201

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a vibrant Green color and features two rows of 76 positions each, ensuring ample connectivity options. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliability in diverse operating conditions. The contact material, made of Copper Alloy, ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a current rating of 3A, it's suitable for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and dependable for various projects. Explore our range of connectors to find the perfect fit for your PCB assembly needs.