337-076-541-202

Heilind Number:EDA337-076-541-202
Manufacturer:EDAC
Manufacturer Number:337-076-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-541-202

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for seamless board-to-board connections, it boasts a durable housing made from UL 94V-0 Thermoplastic Polyester in a sleek green hue. The copper alloy contacts ensure reliable signal transmission, while its dual-row configuration with 76 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a must-have component for any PCB assembly project. Trust in its quality and efficiency for seamless data transmission.