337-076-541-204

Heilind Number:EDA337-076-541-204
Manufacturer:EDAC
Manufacturer Number:337-076-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-541-204

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision, it boasts a vibrant green hue that adds a touch of color to your setup. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. Featuring two rows and 76 positions, it offers ample connectivity options for your PCB projects. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing make installation a breeze. Its straight mount orientation allows for easy integration, while the wide operating temperature range of -40 to 105°C ensures versatility in various applications. Upgrade your connector game with this high-quality component, a must-have in any tech enthusiast's toolbox.