337-076-541-208

Heilind Number:EDA337-076-541-208
Manufacturer:EDAC
Manufacturer Number:337-076-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-541-208

Detailed Description

Enhance your PCB connections with our high-performing Card Edge Connector. Designed for seamless integration, this connector features a vibrant green hue and boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 76 positions, it offers ample space for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Whether you require a straight or right-angle mount orientation, this connector delivers flexibility. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Trust in our Card Edge Connector to streamline your PCB assembly process and optimize performance.