337-076-541-212

Heilind Number:EDA337-076-541-212
Manufacturer:EDAC
Manufacturer Number:337-076-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-541-212

Detailed Description

Enhance connectivity with this green Card Edge Connector, designed for seamless integration on PCBs. Boasting a high amperage of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance. Featuring two rows and 76 positions, it offers ample connectivity options. The copper alloy contact material, along with a pitch of .156 in and row spacing of .2 in, ensures efficient signal transmission. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is suitable for varied applications in the realm of PCB connectivity. Explore seamless integration and optimal performance with this essential component.