337-076-541-258

Heilind Number:EDA337-076-541-258
Manufacturer:EDAC
Manufacturer Number:337-076-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-541-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With 76 positions spread across two rows, it ensures efficient power transmission with a 3A amperage capacity. Crafted from copper alloy, the contacts guarantee reliable performance, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Its straight mount orientation offers versatility in usage, making it a must-have component for any PCB assembly project. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.