337-076-541-802

Heilind Number:EDA337-076-541-802
Manufacturer:EDAC
Manufacturer Number:337-076-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-076-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-076-541-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficiency and reliability, it features a convenient pitch of .156 inches and a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a current rating of 3 A, this connector is suitable for a wide range of applications. Its dual-row configuration, with 76 positions and copper alloy contacts, ensures seamless signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Perfect for board-to-board connections, this straight-mount connector is a must-have for your electronic projects. Elevate your design capabilities with this essential component.